ZE ZEPIM252010S-R47M
| Manufacturer | ZEAsian Brands |
| MPN | ZEPIM252010S-R47M |
| LCSC Part # | C48945595 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 470nH 6.3A 15mΩ 1008 |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 6.3A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15mΩ | |
| Current - Saturation(Isat) | 7.1A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 6.3A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15mΩ | |
| Current - Saturation(Isat) | 7.1A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 480
480 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0388$ 0.0233 | $ 0.47 |
| 200+ | $ 0.0302$ 0.0182 | $ 3.64 |
| 600+ | $ 0.0254$ 0.0153 | $ 9.18 |
| 3,000+ | $ 0.0226$ 0.0136 | $ 40.80 |
| 9,000+ | $ 0.0201$ 0.0121 | $ 108.90 |
| 21,000+ | $ 0.0188$ 0.0113 | $ 237.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 6.3A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15mΩ | |
| Current - Saturation(Isat) | 7.1A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 6.3A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15mΩ | |
| Current - Saturation(Isat) | 7.1A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZET-CORE-252010STR47MBCA | ZE | 1008 | 500 | $0.0221 $0.0368 | ||
| ZETC252010SR47MBT-LF | ZE | 1008 | 500 | $0.0221 $0.0368 | ||
| ZEPIM252010TR47MLF | ZE | 1008 | 480 | $0.0221 $0.0368 | ||
| ZETC252010S-R47MT-LF | ZE | 1008 | 320 | $0.0221 $0.0368 | ||
| ZEMS252010-R47M | ZE | 1008 | 20 | $0.0221 $0.0368 | ||
| ZETC252012S-R47MT-LF | ZE | 1008 | 500 | $0.0242 $0.0403 | ||
| ZEPIM252012S-R47M | ZE | 1008 | 500 | $0.0242 $0.0403 | ||
| ZET-CORE-252012STR47MBCA | ZE | 1008 | 500 | $0.0242 $0.0403 | ||
| ZEPIM252012TR47MLF | ZE | 1008 | 500 | $0.0242 $0.0403 | ||
| ZETC252012SR47MBT-LF | ZE | 1008 | 430 | $0.0324 $0.0404 | ||
| ZEMS252012-R47M | ZE | 1008 | 430 | $0.0324 $0.0404 |



