ZE ZETC252010S-R47MT-LF
| Manufacturer | ZEAsian Brands |
| MPN | ZETC252010S-R47MT-LF |
| LCSC Part # | C48945594 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 470nH 6.3A 15mΩ 1008 |
| Datasheet | ZE ZETC252010S-R47MT-LF |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 6.3A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.1A | |
| DC Resistance(DCR) | 15mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 6.3A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.1A | |
| DC Resistance(DCR) | 15mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 320
320 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0368$ 0.0221 | $ 0.44 |
| 200+ | $ 0.0291$ 0.0175 | $ 3.50 |
| 600+ | $ 0.0253$ 0.0152 | $ 9.12 |
| 3,000+ | $ 0.0224$ 0.0135 | $ 40.50 |
| 9,000+ | $ 0.0201$ 0.0121 | $ 108.90 |
| 21,000+ | $ 0.0189$ 0.0114 | $ 239.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 6.3A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.1A | |
| DC Resistance(DCR) | 15mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 6.3A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.1A | |
| DC Resistance(DCR) | 15mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C48945594 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



