Images are for reference only
EDA Models

ZE ZET-CORE-201610STR68MBCA

Manufacturer
ZE
Asian Brands
Mfr. Part #
ZET-CORE-201610STR68MBCA
LCSC Part #
C48945470
Package
0806
Customer #
Key Attributes
FIXED IND 680nH 4.8A 25mΩ 0806
Description
680nH Molded Inductor 5.4A 0806 Fixed Inductors RoHS
Datasheet pdf icon ZE ZET-CORE-201610STR68MBCA

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer ZE
Package 0806
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon ZE ZET-CORE-201610STR68MBCA
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 3000
Sales Unit Piece
In-Stock: 500
500 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0269 $ 0.27
100+
$ 0.0262 $ 2.62
300+
$ 0.0258 $ 7.74
1,000+
$ 0.0254 $ 25.40
Standard Packaging 3000/Full Reel
Better price for more quantity?
$