ZE ZEPIM201210T4R7MLF
| Manufacturer | ZEAsian Brands |
| MPN | ZEPIM201210T4R7MLF |
| LCSC Part # | C48945381 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.8A 275mΩ 0805 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| Current Rating | 1.8A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2A | |
| DC Resistance(DCR) | 275mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| Current Rating | 1.8A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2A | |
| DC Resistance(DCR) | 275mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 470
470 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0916$ 0.0733 | $ 0.37 |
| 50+ | $ 0.0725$ 0.0580 | $ 2.90 |
| 150+ | $ 0.0629$ 0.0504 | $ 7.56 |
| 500+ | $ 0.0557$ 0.0446 | $ 22.30 |
| 3,000+ | $ 0.05$ 0.0400 | $ 120.00 |
| 6,000+ | $ 0.0471$ 0.0377 | $ 226.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| Current Rating | 1.8A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2A | |
| DC Resistance(DCR) | 275mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| Current Rating | 1.8A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2A | |
| DC Resistance(DCR) | 275mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
C48945381 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZETC201210S4R7MBT-LF | ZE | 0805 | 405 | $0.0733 $0.0916 | ||
| ZET-CORE-201210ST4R7MBCA | ZE | 0805 | 310 | $0.0733 $0.0916 | ||
| ZETC201210S-4R7MT-LF | ZE | 0805 | 230 | $0.0727 $0.0908 | ||
| ZEMS201210-4R7M | ZE | 0805 | 220 | $0.0727 $0.0908 | ||
| ZEPIM201210S-4R7M | ZE | 0805 | 75 | $0.0727 $0.0908 | ||
| ZEPIM201208S-4R7M | ZE | 0805 | 420 | $0.0792 $0.099 | ||
| ZET-CORE-201208ST4R7MBCA | ZE | 0805 | 395 | $0.0596 $0.0993 | ||
| ZETC201208S-4R7MT-LF | ZE | 0805 | 385 | $0.0784 $0.098 | ||
| ZEPIM201208T4R7MLF | ZE | 0805 | 380 | $0.0795 $0.0993 | ||
| ZETC201208S4R7MBT-LF | ZE | 0805 | 320 | $0.0596 $0.0993 |



