Images are for reference only
EDA Models

ZE ZEMS201208-2R2M

Manufacturer
ZE
Asian Brands
Mfr. Part #
ZEMS201208-2R2M
LCSC Part #
C48945081
Package
0805
Customer #
Key Attributes
FIXED IND 2.2uH 2.4A 160mΩ 0805
Description
2.4A 2.2uH Molded Inductor ±20% 2.8A 160mΩ 0805 Fixed Inductors RoHS
Datasheet pdf icon ZE ZEMS201208-2R2M

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer ZE
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon ZE ZEMS201208-2R2M
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 3000
Sales Unit Piece
In-Stock: 480
480 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0556 $ 0.28
50+
$ 0.0543 $ 2.72
150+
$ 0.0534 $ 8.01
500+
$ 0.0526 $ 26.30
Standard Packaging 3000/Full Reel
Better price for more quantity?
$