KEXIN LM78L06
| Manufacturer | KEXINAsian Brands |
| MPN | LM78L06 |
| LCSC Part # | C489393 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | Three-Terminal Positive Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEXIN | |
| Packaging | SOT-89 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.9mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum Output current IO: 0.1A
- Output Voltage VO: 6V
- Continuous Total Dissipation PD: 0.5W (Ta = 25°C)
In-Stock: 110
110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0513 | $ 0.51 |
| 100+ | $ 0.0411 | $ 4.11 |
| 300+ | $ 0.036 | $ 10.80 |
| 1,000+ | $ 0.0294 | $ 29.40 |
| 5,000+ | $ 0.0264 | $ 132.00 |
| 10,000+ | $ 0.0249 | $ 249.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEXIN | |
| Packaging | SOT-89 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.9mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum Output current IO: 0.1A
- Output Voltage VO: 6V
- Continuous Total Dissipation PD: 0.5W (Ta = 25°C)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



