KEXIN FDC3612-HF
| Manufacturer | KEXINAsian Brands |
| MPN | FDC3612-HF |
| LCSC Part # | C489383 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 2.6A SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 20nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS (V) = 100V
- ID = 2.6 A (VGS = 10V)
- RDS(ON) < 125mΩ (VGS = 10V)
- RDS(ON) < 135mΩ (VGS = 6V)
- Fast switching speed
In-Stock: 700
700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2227 | $ 1.11 |
| 50+ | $ 0.1771 | $ 8.86 |
| 150+ | $ 0.1575 | $ 23.63 |
| 500+ | $ 0.1202 | $ 60.10 |
| 3,000+ | $ 0.1093 | $ 327.90 |
| 6,000+ | $ 0.1028 | $ 616.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 20nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS (V) = 100V
- ID = 2.6 A (VGS = 10V)
- RDS(ON) < 125mΩ (VGS = 10V)
- RDS(ON) < 135mΩ (VGS = 6V)
- Fast switching speed
C489383 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



