JSMSEMI SN65HVD3082EDR
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN65HVD3082EDR |
| LCSC Part # | C48937500 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3.3V 12Mbps Half-Duplex RS-485/RS-422 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±8kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 425uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN65HVD3082EDR-JSM is a low-power, half-duplex transceiver compliant with RS-485 and RS-422 specifications. The IC integrates one driver and one receiver. The driver's slew rate is unconstrained, enabling data transmission at up to 12Mbps. When the driver is disabled under no-load or full-load conditions, the supply current consumption of these transceivers ranges from 120μA to 500μA. All devices operate from a single 3.3V supply. The driver features short-circuit current limiting and is protected against excessive power dissipation by a thermal shutdown circuit that places the driver outputs in a high-impedance state. The receiver inputs incorporate a fail-safe feature that guarantees a logic-high output when the inputs are open. The device withstands ESD up to 8kV (Human Body Model) and ±15kV per IEC61000-4-2 air discharge method. Package: SOP-8.
Features
- Single 3.3V supply
- Interoperable with +5.0V logic levels
- Common-mode input voltage range: -7V to 12V
- Tri-state outputs
- Driver/receiver enable
- Half-duplex communication
- Up to 32 transceivers on bus
- Data rate up to 12 Mbps
- Driver current limiting and thermal shutdown overload protection
- ESD ratings: ±15kV IEC61000-4-2 air discharge, ±8kV HBM
Applications
- Low-power RS-485 systems
- Telecommunications
- Packet switching
- Industrial control LAN
- Data concentrators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1206 | $ 0.60 |
| 50+ | $ 0.0937 | $ 4.69 |
| 150+ | $ 0.0803 | $ 12.05 |
| 500+ | $ 0.0703 | $ 35.15 |
| 2,500+ | $ 0.0695 | $ 173.75 |
| 5,000+ | $ 0.0654 | $ 327.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±8kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 425uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN65HVD3082EDR-JSM is a low-power, half-duplex transceiver compliant with RS-485 and RS-422 specifications. The IC integrates one driver and one receiver. The driver's slew rate is unconstrained, enabling data transmission at up to 12Mbps. When the driver is disabled under no-load or full-load conditions, the supply current consumption of these transceivers ranges from 120μA to 500μA. All devices operate from a single 3.3V supply. The driver features short-circuit current limiting and is protected against excessive power dissipation by a thermal shutdown circuit that places the driver outputs in a high-impedance state. The receiver inputs incorporate a fail-safe feature that guarantees a logic-high output when the inputs are open. The device withstands ESD up to 8kV (Human Body Model) and ±15kV per IEC61000-4-2 air discharge method. Package: SOP-8.
Features
- Single 3.3V supply
- Interoperable with +5.0V logic levels
- Common-mode input voltage range: -7V to 12V
- Tri-state outputs
- Driver/receiver enable
- Half-duplex communication
- Up to 32 transceivers on bus
- Data rate up to 12 Mbps
- Driver current limiting and thermal shutdown overload protection
- ESD ratings: ±15kV IEC61000-4-2 air discharge, ±8kV HBM
Applications
- Low-power RS-485 systems
- Telecommunications
- Packet switching
- Industrial control LAN
- Data concentrators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



