JSMSEMI TLV1117LV33DCYR
| Manufacturer | JSMSEMIAsian Brands |
| MPN | TLV1117LV33DCYR |
| LCSC Part # | C48937499 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 1A LDO regulator circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 12V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TLV1117LV33DCYR is a positive-voltage-output low-dropout three-terminal linear regulator with a 1.2V dropout voltage at 1A output current. The device integrates internal over-temperature protection and current limiting circuitry, suitable for a wide range of electronic applications.
Features
AI Translation
- Fixed output voltage 3.3V; adjustable version output voltage accuracy 1.5%
- Fixed output voltage 1.2V accuracy 2%
- Low dropout voltage: 1.2V at 1A output current
- Current limiting
- Thermal protection
- Operating temperature range: -40℃ ~ 125℃
Applications
AI Translation
- Laptop computers and handheld devices
- Battery chargers
- SCSI-II active termination
- Mobile phones
- Cordless phones
In-Stock: 128,645
128,645 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1117 | $ 0.56 |
| 50+ | $ 0.0882 | $ 4.41 |
| 150+ | $ 0.0765 | $ 11.48 |
| 500+ | $ 0.0677 | $ 33.85 |
| 2,500+ | $ 0.0622 | $ 155.50 |
| 5,000+ | $ 0.0586 | $ 293.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 12V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TLV1117LV33DCYR is a positive-voltage-output low-dropout three-terminal linear regulator with a 1.2V dropout voltage at 1A output current. The device integrates internal over-temperature protection and current limiting circuitry, suitable for a wide range of electronic applications.
Features
AI Translation
- Fixed output voltage 3.3V; adjustable version output voltage accuracy 1.5%
- Fixed output voltage 1.2V accuracy 2%
- Low dropout voltage: 1.2V at 1A output current
- Current limiting
- Thermal protection
- Operating temperature range: -40℃ ~ 125℃
Applications
AI Translation
- Laptop computers and handheld devices
- Battery chargers
- SCSI-II active termination
- Mobile phones
- Cordless phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



