STE SMCY22522Y5U222M0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | SMCY22522Y5U222M0 |
| LCSC Part # | C48937425 |
| Package | SMD,6x5.6mm |
| Customer # | |
| Key Attributes | CAP SAFETY 2.2nF ±20% SMD |
| Description | 2.2nF X1,Y2 ±20% SMD,6x5.6mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | SMD,6x5.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0266 | $ 0.27 |
100+ | $ 0.0261 | $ 2.61 |
300+ | $ 0.0257 | $ 7.71 |
1,000+ | $ 0.0253 | $ 25.30 |
Standard Packaging 3000/Full
Reel | ||