STE SMCY21815SL560K0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | SMCY21815SL560K0 |
| LCSC Part # | C48937411 |
| Package | SMD,4.5x3.9mm |
| Customer # | |
| Key Attributes | CAP SAFETY 56pF ±10% SMD |
| Description | 56pF X1,Y2 ±10% SMD,4.5x3.9mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | SMD,4.5x3.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0224 $ 0.0191 | $ 0.19 |
100+ | $ 0.0219 $ 0.0187 | $ 1.87 |
300+ | $ 0.0216 $ 0.0184 | $ 5.52 |
1,000+ | $ 0.0213 $ 0.0182 | $ 18.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$