MK MKDV08GIL-STPB
| Manufacturer |
MK
Asian Brands |
| Mfr. Part # | MKDV08GIL-STPB |
| LCSC Part # | C48937377 |
| Package | LGA-8(6.6x8) |
| Customer # | |
| Description | 8Gbit 2.7V~3.6V 50MHz SPI LGA-8(6.6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MK | |
| Package | LGA-8(6.6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
In-Stock:
47 
47
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.9061 $ 8.4608 | $ 8.46 |
10+ | $ 7.6758 $ 7.2921 | $ 72.92 |
30+ | $ 6.9237 $ 6.5776 | $ 197.33 |
100+ | $ 6.2954 $ 5.9807 | $ 598.07 |
Standard Packaging 260/Full
Tray | ||
Better price for more quantity?
$