CND-tek CS1004C-2R2M-R
| Manufacturer | CND-tekAsian Brands |
| MPN | CS1004C-2R2M-R |
| LCSC Part # | C48935914 |
| Packaging | SMD,11.6x10.2mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 12A 7mΩ SMD,11.6x10.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CND-tek | |
| Packaging | SMD,11.6x10.2mm | |
| Current Rating | 12A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7mΩ | |
| Current - Saturation(Isat) | 27A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 494
494 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5542$ 0.4988 | $ 0.50 |
| 10+ | $ 0.4446$ 0.4002 | $ 4.00 |
| 30+ | $ 0.389$ 0.3501 | $ 10.50 |
| 100+ | $ 0.3351$ 0.3016 | $ 30.16 |
| 500+ | $ 0.3017$ 0.2716 | $ 135.80 |
| 1,000+ | $ 0.2858$ 0.2573 | $ 257.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CND-tek | |
| Packaging | SMD,11.6x10.2mm | |
| Current Rating | 12A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7mΩ | |
| Current - Saturation(Isat) | 27A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



