Sunltech SMW8525S600UTT
| Manufacturer | |
| Mfr. Part # | SMW8525S600UTT |
| LCSC Part # | C48935865 |
| Package | SMD |
| Customer # | |
| Key Attributes | CMC 10A 60Ω SMD |
| Description | 60Ω@100MHz 3.8mΩ 2 SMD Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sunltech | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
In-Stock:
453 
453
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4987 | $ 0.50 |
10+ | $ 0.3959 | $ 3.96 |
30+ | $ 0.3529 | $ 10.59 |
100+ | $ 0.2977 | $ 29.77 |
500+ | $ 0.2732 | $ 136.60 |
1,000+ | $ 0.2593 | $ 259.30 |
Standard Packaging 2400/Full
Reel | ||
Better price for more quantity?
$