Sunltech SMW7266S101BTT
| Manufacturer | |
| Mfr. Part # | SMW7266S101BTT |
| LCSC Part # | C48935864 |
| Package | SMD |
| Customer # | |
| Key Attributes | CMC 100uH 450mA SMD |
| Description | 100uH@100kHz 160mΩ SMD Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sunltech | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4593 $ 0.3905 | $ 0.39 |
10+ | $ 0.4485 $ 0.3813 | $ 3.81 |
30+ | $ 0.4424 $ 0.3761 | $ 11.28 |
100+ | $ 0.4363 $ 0.3709 | $ 37.09 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$