Sunltech SMW1005S102LTT
| Manufacturer | |
| Mfr. Part # | SMW1005S102LTT |
| LCSC Part # | C48935861 |
| Package | SMD-4P,9.5x8.3mm |
| Customer # | |
| Key Attributes | CMC 11uH 2.5A 1kΩ SMD |
| Description | 11uH@100kHz 1kΩ@100MHz 30mΩ SMD-4P,9.5x8.3mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sunltech | |
| Package | SMD-4P,9.5x8.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
80 
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4241 $ 0.3605 | $ 0.36 |
10+ | $ 0.4149 $ 0.3527 | $ 3.53 |
30+ | $ 0.4087 $ 0.3474 | $ 10.42 |
100+ | $ 0.4026 $ 0.3423 | $ 34.23 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$