GOODWORK 15N10
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | 15N10 |
| LCSC Part # | C48935724 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 15A SOT-89 |
| Description | 100V 15A 30W SOT-89 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
860 
860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.066 | $ 0.66 |
100+ | $ 0.0526 | $ 5.26 |
300+ | $ 0.0458 | $ 13.74 |
1,000+ | $ 0.0408 | $ 40.80 |
5,000+ | $ 0.0368 | $ 184.00 |
10,000+ | $ 0.0348 | $ 348.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$