YONGYUTAI ES2GA
| Manufacturer |
YONGYUTAI
Asian Brands |
| Mfr. Part # | ES2GA |
| LCSC Part # | C48935709 |
| Package | SMA |
| Customer # | |
| Key Attributes | Diode 400V 2A SMA |
| Description | 50A 35ns 400V 2A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YONGYUTAI | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
850 
850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0071 | $ 0.36 |
500+ | $ 0.0069 | $ 3.45 |
2,000+ | $ 0.0068 | $ 13.60 |
4,000+ | $ 0.0067 | $ 26.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$