JIERR PA25V330M5X11
| Manufacturer | JIERRAsian Brands |
| MPN | PA25V330M5X11 |
| LCSC Part # | C48935351 |
| Packaging | Through Hole,D5.5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 330uF ±20% 25V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D5.5xL11mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 11mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5.5mm | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Ripple Current | 3.1A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 18,060
18,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1584$ 0.1505 | $ 0.75 |
| 50+ | $ 0.1237$ 0.1176 | $ 5.88 |
| 150+ | $ 0.1089$ 0.1035 | $ 15.53 |
| 1,000+ | $ 0.0903$ 0.0858 | $ 85.80 |
| 2,000+ | $ 0.0821$ 0.0780 | $ 156.00 |
| 5,000+ | $ 0.0771$ 0.0733 | $ 366.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D5.5xL11mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 11mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5.5mm | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Ripple Current | 3.1A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



