HI-LINK HLK-10M12B
| Manufacturer |
HI-LINK
Asian Brands |
| Mfr. Part # | HLK-10M12B |
| LCSC Part # | C48935309 |
| Package | Through Hole,47.5x22.6mm |
| Customer # | |
| Key Attributes | 10W ultra-small series modular power supplies |
| Description | 85VAC~265VAC Through Hole,47.5x22.6mm AC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Package | Through Hole,47.5x22.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.7614 | $ 2.76 |
10+ | $ 2.3516 | $ 23.52 |
30+ | $ 2.0948 | $ 62.84 |
70+ | $ 1.8318 | $ 128.23 |
490+ | $ 1.714 | $ 839.86 |
980+ | $ 1.6621 | $ 1628.86 |
Standard Packaging 70/Full
Box | ||