Coilank ACM1513R301A
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | ACM1513R301A |
| LCSC Part # | C48935248 |
| Package | SMD-4P,15x13mm |
| Customer # | |
| Key Attributes | CMC 13A 300Ω SMD |
| Description | 5mΩ SMD-4P,15x13mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Coilank | |
| Package | SMD-4P,15x13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
In-Stock:
134 
134
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3552 | $ 0.36 |
10+ | $ 0.3475 | $ 3.48 |
30+ | $ 0.3414 | $ 10.24 |
100+ | $ 0.3368 | $ 33.68 |
Standard Packaging 350/Full
Reel | ||
Better price for more quantity?
$