KEXIN BSS138
| Manufacturer | KEXINAsian Brands |
| MPN | BSS138 |
| LCSC Part # | C489349 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 300mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| RDS(on) | 2.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 50 V
- Drain Current (ID) = 300 mA (Gate-Source Voltage VGS = 10 V)
- On-State Resistance RDS(ON) < 2.5 Ω (Gate-Source Voltage VGS = 10 V)
- On-State Resistance RDS(ON) < 3.5 Ω (Gate-Source Voltage Vgs = 4.5 V)
- Low On-State Resistance
- ESD Rating: 1.5 KV Human Body Model (HBM)
In-Stock: 6,020
6,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0228 | $ 0.46 |
| 200+ | $ 0.018 | $ 3.60 |
| 600+ | $ 0.0153 | $ 9.18 |
| 3,000+ | $ 0.0134 | $ 40.20 |
| 9,000+ | $ 0.012 | $ 108.00 |
| 21,000+ | $ 0.0113 | $ 237.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| RDS(on) | 2.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 50 V
- Drain Current (ID) = 300 mA (Gate-Source Voltage VGS = 10 V)
- On-State Resistance RDS(ON) < 2.5 Ω (Gate-Source Voltage VGS = 10 V)
- On-State Resistance RDS(ON) < 3.5 Ω (Gate-Source Voltage Vgs = 4.5 V)
- Low On-State Resistance
- ESD Rating: 1.5 KV Human Body Model (HBM)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



