SHENGYANG SH107M063F1250
| Manufacturer |
SHENGYANG
Asian Brands |
| Mfr. Part # | SH107M063F1250 |
| LCSC Part # | C48934412 |
| Package | Through Hole,D8xL12.5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 63V TH |
| Description | 63V 100uF ±20% Through Hole,D8xL12.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Package | Through Hole,D8xL12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
455 
455
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2684 | $ 1.34 |
50+ | $ 0.2144 | $ 10.72 |
150+ | $ 0.1913 | $ 28.70 |
500+ | $ 0.1624 | $ 81.20 |
2,500+ | $ 0.1495 | $ 373.75 |
5,000+ | $ 0.1418 | $ 709.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$