LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEXIN 2SD1007-Q product image
  • 2SD1007-Q thumbnail 1
  • 2SD1007-Q thumbnail 2
  • 2SD1007-Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEXIN 2SD1007-QRoHS

Manufacturer
KEXINAsian Brands
MPN
2SD1007-Q
LCSC Part #
C489327
Packaging
SOT-89
Customer #
Key Attributes
120V 400 1 NPN NPN 700mA SOT-89 Single Bipolar Transistors RoHS
Datasheetpdf iconKEXIN 2SD1007-Q
In-Stock: 820
820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0553$ 0.55
100+$ 0.0437$ 4.37
300+$ 0.0379$ 11.37
1,000+$ 0.0336$ 33.60
5,000+$ 0.0301$ 150.50
10,000+$ 0.0284$ 284.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerKEXIN
PackagingSOT-89
Current - Collector Cutoff100nA
Transition frequency(fT)90MHz
Collector - Emitter Voltage VCEO120V
Emitter-Base Voltage VEBO5V
DC Current Gain400
Pd - Power Dissipation2W
Number1 NPN
typeNPN
Current - Collector(Ic)700mA
Vce Saturation(VCE(sat))600mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • High collector to emitter voltage: VCEO > 120 V