XCH MSB60M
| Manufacturer | XCHAsian Brands |
| MPN | MSB60M |
| LCSC Part # | C48928120 |
| Packaging | UMSB |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 6A UMSB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XCH | |
| Packaging | UMSB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@6.0A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction
- Reverse voltage - 1000 V
- Forward current - 6.0 A
- High surge current capability
- Designed for SMT applications
In-Stock: 3,040
3,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1202$ 0.1142 | $ 0.57 |
| 50+ | $ 0.0953$ 0.0906 | $ 4.53 |
| 150+ | $ 0.0828$ 0.0787 | $ 11.81 |
| 500+ | $ 0.0735$ 0.0699 | $ 34.95 |
| 3,000+ | $ 0.066$ 0.0627 | $ 188.10 |
| 6,000+ | $ 0.0623$ 0.0592 | $ 355.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XCH | |
| Packaging | UMSB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@6.0A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction
- Reverse voltage - 1000 V
- Forward current - 6.0 A
- High surge current capability
- Designed for SMT applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



