XCH K120SD
| Manufacturer | XCHAsian Brands |
| MPN | K120SD |
| LCSC Part # | C48928118 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | Surface Monument High Voltage Bidirectional Trigger Diode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | XCH | |
| Packaging | SOD-123FL | |
| Breakover Voltage VBO(Range Value) | 110V~125V | |
| Breakover Current (Ibo) | 15uA | |
| Repetitive Peak On-state Current (Itrm) | 1A | |
| Rise Time(tr) | - | |
| Dynamic Breakover Voltage | - | |
| Breakover Voltage Symmetry | - | |
| Breakover Voltage VBO(Typ) | 122V | |
| Leak Current | 1uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0567 | $ 0.57 |
| 100+ | $ 0.045 | $ 4.50 |
| 300+ | $ 0.0391 | $ 11.73 |
| 3,000+ | $ 0.0347 | $ 104.10 |
| 6,000+ | $ 0.0312 | $ 187.20 |
| 9,000+ | $ 0.0294 | $ 264.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



