XCH BYV26E
| Manufacturer | XCHAsian Brands |
| MPN | BYV26E |
| LCSC Part # | C48928113 |
| Packaging | SOD-57 |
| Customer # | |
| Key Attributes | SINTERED GLASS JUNCTION FAST AVALANCHE RECTIFIER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | SOD-57 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 2.5V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Avalanche Energy | 10mJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivation
- High maximum operating temperature
- Low leakage current
- Excellent stability
- Guaranteed avalanche energy absorption capability
In-Stock: 2,625
2,625 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2895$ 0.2751 | $ 1.38 |
| 50+ | $ 0.2282$ 0.2168 | $ 10.84 |
| 150+ | $ 0.202$ 0.1919 | $ 28.79 |
| 500+ | $ 0.1692$ 0.1608 | $ 80.40 |
| 2,500+ | $ 0.1547$ 0.1470 | $ 367.50 |
| 5,000+ | $ 0.1459$ 0.1387 | $ 693.50 |
Standard Packaging2500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | SOD-57 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 2.5V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Avalanche Energy | 10mJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivation
- High maximum operating temperature
- Low leakage current
- Excellent stability
- Guaranteed avalanche energy absorption capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



