LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGXING ELECTRONICS 7ESC240C0033L product image
  • 7ESC240C0033L thumbnail 1
  • 7ESC240C0033L thumbnail 2
  • 7ESC240C0033L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGXING ELECTRONICS 7ESC240C0033LRoHS

Manufacturer
MPN
7ESC240C0033L
LCSC Part #
C48927861
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 24MHz CMOS SMD
Datasheetpdf iconCHANGXING ELECTRONICS 7ESC240C0033L
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5392$ 0.54
10+$ 0.4314$ 4.31
30+$ 0.3767$ 11.30
100+$ 0.3236$ 32.36
500+$ 0.2914$ 145.70
1,000+$ 0.2753$ 275.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCHANGXING ELECTRONICS
PackagingSMD7050-4P
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
Normal temperature Frequency Tolerance±10ppm
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Compact SMD spread-spectrum clock oscillator.
  • High-precision characteristics across a wide frequency range.
  • Designed for automated pick-and-place and reflow soldering.
  • Tri-state function supported.
  • Supply voltage range: 1.8 V ~ 5.0 V.
  • High stability, low jitter, low power consumption.
  • RoHS compliant / lead-free.

Applications

AI Translation
  • Wireless Communications - Personal Computers - LCDM