CHANGXING ELECTRONICS 9ESC250C0033L
| Manufacturer | CHANGXING ELECTRONICSAsian Brands |
| MPN | 9ESC250C0033L |
| LCSC Part # | C48927852 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 25MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD5032-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact SMD sealed clock crystal oscillator unit.
- High-precision characteristics covering a wide frequency range.
- Designed for automated pick-and-place and reflow soldering.
- Tri-state function supported.
- Supply voltage range: 1.8 V ~ 5.0 V.
- High stability, low jitter, low power consumption.
- RoHS compliant / lead-free.
Applications
AI Translation
- Wireless communication devices
- Personal Digital Assistants (PDA)
- Digital Still Cameras (DSC)
In-Stock: 995
995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5293 | $ 0.53 |
| 10+ | $ 0.4218 | $ 4.22 |
| 30+ | $ 0.3762 | $ 11.29 |
| 100+ | $ 0.3192 | $ 31.92 |
| 500+ | $ 0.2622 | $ 131.10 |
| 1,000+ | $ 0.2476 | $ 247.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD5032-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact SMD sealed clock crystal oscillator unit.
- High-precision characteristics covering a wide frequency range.
- Designed for automated pick-and-place and reflow soldering.
- Tri-state function supported.
- Supply voltage range: 1.8 V ~ 5.0 V.
- High stability, low jitter, low power consumption.
- RoHS compliant / lead-free.
Applications
AI Translation
- Wireless communication devices
- Personal Digital Assistants (PDA)
- Digital Still Cameras (DSC)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



