LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGXING ELECTRONICS 4ESC500C0033L product image
  • 4ESC500C0033L thumbnail 1
  • 4ESC500C0033L thumbnail 2
  • 4ESC500C0033L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGXING ELECTRONICS 4ESC500C0033L

Manufacturer
MPN
4ESC500C0033L
LCSC Part #
C48927846
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 50MHz CMOS SMD
DatasheetCHANGXING ELECTRONICS 4ESC500C0033L
In-Stock: 162
162 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4837$ 0.48
10+$ 0.3811$ 3.81
30+$ 0.3372$ 10.12
100+$ 0.2818$ 28.18
500+$ 0.2574$ 128.70
1,000+$ 0.2427$ 242.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCHANGXING ELECTRONICS
PackagingSMD2520-4P
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
Normal temperature Frequency Tolerance±10ppm
Frequency50MHz

Features

AI Translation
  • Ultra-miniature SMD hermetically sealed clock crystal oscillator unit.
  • Tri-state function.
  • RoHS compliant / Lead-free.

Applications

AI Translation
  • Wireless LAN (WLAN)
  • Bluetooth
  • Digital Still Camera (DSC)
  • Digital Subscriber Line (DSL)
  • Other IT products