LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGXING ELECTRONICS 4ESC320C0033L product image
  • 4ESC320C0033L thumbnail 1
  • 4ESC320C0033L thumbnail 2
  • 4ESC320C0033L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGXING ELECTRONICS 4ESC320C0033LRoHS

Manufacturer
MPN
4ESC320C0033L
LCSC Part #
C48927843
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 32MHz CMOS SMD
Datasheetpdf iconCHANGXING ELECTRONICS 4ESC320C0033L
In-Stock: 257
257 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.259$ 0.26
10+$ 0.2525$ 2.53
30+$ 0.2492$ 7.48
100+$ 0.2443$ 24.43
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCHANGXING ELECTRONICS
PackagingSMD2520-4P
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
Normal temperature Frequency Tolerance±10ppm
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact SMD seam-welded clock crystal oscillator unit.
  • Three-state function.
  • RoHS compliant / Lead-free.

Applications

AI Translation
  • Wireless LAN (WLAN)
  • Bluetooth
  • Digital Still Camera (DSC)
  • Digital Subscriber Line (DSL)
  • Other IT products