LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGXING ELECTRONICS 3ESC500C0033L product image
  • 3ESC500C0033L thumbnail 1
  • 3ESC500C0033L thumbnail 2
  • 3ESC500C0033L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGXING ELECTRONICS 3ESC500C0033LRoHS

Manufacturer
MPN
3ESC500C0033L
LCSC Part #
C48927833
Packaging
SMD2016-4P
Customer #
Key Attributes
XTAL OSC 50MHz CMOS SMD
Datasheetpdf iconCHANGXING ELECTRONICS 3ESC500C0033L
In-Stock: 248
248 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4997$ 0.50
10+$ 0.3923$ 3.92
30+$ 0.3467$ 10.40
100+$ 0.2898$ 28.98
500+$ 0.2653$ 132.65
1,000+$ 0.2491$ 249.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCHANGXING ELECTRONICS
PackagingSMD2016-4P
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
Normal temperature Frequency Tolerance±10ppm
Frequency50MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact SMD sealed clock crystal oscillator unit.
  • Tri-state function.
  • RoHS compliant / Lead-free.

Applications

AI Translation
  • Wireless LAN (WLAN)
  • Bluetooth
  • Digital Signal Controller (DSC)
  • Digital Subscriber Line (DSL)
  • Other IT products