LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
CHANGXING ELECTRONICS 3ESC270C0033L product image
  • 3ESC270C0033L thumbnail 1
  • 3ESC270C0033L thumbnail 2
  • 3ESC270C0033L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGXING ELECTRONICS 3ESC270C0033LRoHS

Manufacturer
MPN
3ESC270C0033L
LCSC Part #
C48927828
Packaging
SMD2016-4P
Customer #
Key Attributes
XTAL OSC 27MHz CMOS SMD
Datasheetpdf iconCHANGXING ELECTRONICS 3ESC270C0033L
In-Stock: 271
271 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4981$ 0.4732$ 0.47
10+$ 0.3907$ 0.3712$ 3.71
30+$ 0.3451$ 0.3279$ 9.84
100+$ 0.2881$ 0.2737$ 27.37
500+$ 0.2637$ 0.2506$ 125.30
1,000+$ 0.2474$ 0.2351$ 235.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCHANGXING ELECTRONICS
PackagingSMD2016-4P
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
Normal temperature Frequency Tolerance±10ppm
Frequency27MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact SMD clock crystal oscillator unit with hermetic seal.
  • Tri-state function.
  • RoHS compliant / Lead-free.

Applications

AI Translation
  • Wireless LAN (WLAN)
  • Bluetooth
  • Digital Still Camera (DSC)
  • Digital Subscriber Line (DSL)
  • Other IT products