CHANGXING ELECTRONICS 8ESC320C0033L
| Manufacturer | CHANGXING ELECTRONICSAsian Brands |
| MPN | 8ESC320C0033L |
| LCSC Part # | C48927815 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact SMD hermetically sealed clock crystal oscillator unit.
- Tri-state function.
- RoHS compliant / Lead-free.
Applications
AI Translation
- Wireless LAN (WLAN)
- Bluetooth
- Digital Still Camera (DSC)
- Digital Subscriber Line (DSL)
- Other IT products
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3455 | $ 1.73 |
| 50+ | $ 0.2725 | $ 13.63 |
| 150+ | $ 0.2412 | $ 36.18 |
| 500+ | $ 0.2021 | $ 101.05 |
| 3,000+ | $ 0.1848 | $ 554.40 |
| 6,000+ | $ 0.1743 | $ 1045.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact SMD hermetically sealed clock crystal oscillator unit.
- Tri-state function.
- RoHS compliant / Lead-free.
Applications
AI Translation
- Wireless LAN (WLAN)
- Bluetooth
- Digital Still Camera (DSC)
- Digital Subscriber Line (DSL)
- Other IT products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



