CHANGXING ELECTRONICS 8ESC160C0033L
| Manufacturer |
CHANGXING ELECTRONICS
Asian Brands |
| Mfr. Part # | 8ESC160C0033L |
| LCSC Part # | C48927809 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 16MHz CMOS SMD |
| Description | 1.8V~3.3V CMOS SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
555 
555
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3478 | $ 1.74 |
50+ | $ 0.2755 | $ 13.78 |
150+ | $ 0.2445 | $ 36.68 |
500+ | $ 0.2059 | $ 102.95 |
3,000+ | $ 0.1887 | $ 566.10 |
6,000+ | $ 0.1783 | $ 1069.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$