Qualcomm AR8033-AL1A
| Manufacturer | |
| MPN | AR8033-AL1A |
| LCSC Part # | C48927476 |
| Packaging | QFN-48(6x6) |
| Customer # | |
| Key Attributes | Ethernet Transceiver QFN-48(6x6) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Qualcomm | |
| Packaging | QFN-48(6x6) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | - | |
| Ethernet Speed Standards | 10BASE-Te;100BASE-TX;1000BASE-T | |
| number of channels | 1 | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | RGMII;SGMII | |
| Features | Support optical fiber;SupportSyncE;Cable diagnostics;Programmable LED indication;Low-power mode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 56
56 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7862 | $ 2.79 |
| 10+ | $ 2.3743 | $ 23.74 |
| 30+ | $ 2.1181 | $ 63.54 |
| 200+ | $ 1.8537 | $ 370.74 |
| 400+ | $ 1.7353 | $ 694.12 |
| 1,000+ | $ 1.6834 | $ 1683.40 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Qualcomm | |
| Packaging | QFN-48(6x6) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | - | |
| Ethernet Speed Standards | 10BASE-Te;100BASE-TX;1000BASE-T | |
| number of channels | 1 | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | RGMII;SGMII | |
| Features | Support optical fiber;SupportSyncE;Cable diagnostics;Programmable LED indication;Low-power mode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C48927476 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

