Nexperia 74HC2G125DP,125
| Manufacturer | |
| MPN | 74HC2G125DP,125 |
| LCSC Part # | C489233 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Dual buffer/line driver; 3-state |
| Datasheet | Nexperia 74HC2G125DP,125 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-8 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 11ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-8 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 11ns@4.5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC2G125; 74HC2G125 are dual buffer/line drivers with 3-state outputs controlled by the output enable inputs (nOE). Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- Input levels: For 74HC2G125: CMOS level For 74HCT2G125: TTL level
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standard: JESD7A (4.5 V to 5.5 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,495
4,495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2758 | $ 1.38 |
| 50+ | $ 0.2138 | $ 10.69 |
| 150+ | $ 0.1873 | $ 28.10 |
| 500+ | $ 0.1541 | $ 77.05 |
| 3,000+ | $ 0.1393 | $ 417.90 |
| 6,000+ | $ 0.1305 | $ 783.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-8 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 11ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-8 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 11ns@4.5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC2G125; 74HC2G125 are dual buffer/line drivers with 3-state outputs controlled by the output enable inputs (nOE). Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- Input levels: For 74HC2G125: CMOS level For 74HCT2G125: TTL level
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standard: JESD7A (4.5 V to 5.5 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
C489233 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



