LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDTA124EU,115 product image
  • PDTA124EU,115 thumbnail 1
  • PDTA124EU,115 thumbnail 2
  • PDTA124EU,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PDTA124EU,115RoHS

Manufacturer
MPN
PDTA124EU,115
LCSC Part #
C489231
Packaging
SOT-323
Customer #
Key Attributes
TRANS PREBIAS PNP 50V SOT-323
Datasheetpdf iconNexperia PDTA124EU,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0381$ 0.76
200+$ 0.0324$ 6.48
600+$ 0.0292$ 17.52
3,000+$ 0.0255$ 76.50
9,000+$ 0.0238$ 214.20
21,000+$ 0.023$ 483.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerNexperia
PackagingSOT-323
Current - Collector Cutoff100nA
Transition frequency(fT)180MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO10V
DC Current Gain60
Vce Saturation(VCE(sat))150mV
Operating Temperature-65℃~+150℃
Current - Collector(Ic)100mA
Input Resistor22kΩ
Resistor Ratio1
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))1.1V
Input Voltage (VI(on)@Ic,Vce)2.5V@5mA,300mV
typePNP
Number1 PNP Pre-Biased

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PNP Resistor-Equipped Transistor (RET) family in Surface-Mounted Device (SMD) plastic packages.

Features

AI Translation
  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Applications

AI Translation
  • Cost-saving alternative for BC847/857 series in digital applications
  • Switching loads