KEXIN 2SB1386-R
| Manufacturer |
KEXIN
Asian Brands |
| Mfr. Part # | 2SB1386-R |
| LCSC Part # | C489171 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 20V 5A SOT-89 |
| Description | 500mW 20V 5A PNP SOT-89 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEXIN | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
400 
400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0994 | $ 0.50 |
50+ | $ 0.0786 | $ 3.93 |
150+ | $ 0.0682 | $ 10.23 |
1,000+ | $ 0.0604 | $ 60.40 |
2,000+ | $ 0.0542 | $ 108.40 |
5,000+ | $ 0.051 | $ 255.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$