G-Switch GT-TC035C-H0195-L3
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC035C-H0195-L3 |
| LCSC Part # | C48888561 |
| Packaging | SMD,2.8x2.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 100gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,2.8x2.1mm | |
| with Bracket | With Bracket | |
| PressForce | 1N | |
| Length | 2.8mm | |
| Height | 3.65mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 cycles | |
| Width | 2.05mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Red | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 385
385 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4632 | $ 0.46 |
| 10+ | $ 0.3673 | $ 3.67 |
| 30+ | $ 0.3251 | $ 9.75 |
| 100+ | $ 0.2731 | $ 27.31 |
| 500+ | $ 0.2503 | $ 125.15 |
| 1,000+ | $ 0.2373 | $ 237.30 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,2.8x2.1mm | |
| with Bracket | With Bracket | |
| PressForce | 1N | |
| Length | 2.8mm | |
| Height | 3.65mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 cycles | |
| Width | 2.05mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Red | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



