Siliup SP95N65CTO
| Manufacturer | SiliupAsian Brands |
| MPN | SP95N65CTO |
| LCSC Part # | C48888556 |
| Packaging | TOLL-8 |
| Customer # | |
| Key Attributes | SICFET 650V 135A TOLL-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TOLL-8 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 135A | |
| Output Capacitance(Coss) | 251pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 720W | |
| RDS(on) | 32mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.09nF | |
| Gate Charge(Qg) | 125nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-speed switching with low capacitance
- High blocking voltage with low on-resistance
- Easy parallel operation
- Simple gate drive
- RoHS compliant
Applications
AI Translation
- Power factor correction modules
- Switched-mode power supplies
- Photovoltaic inverters
- Uninterruptible power supplies
- Motor drives
- High-voltage DC/DC converters
In-Stock: 1,911
1,911 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8966 | $ 5.90 |
| 10+ | $ 5.0666 | $ 50.67 |
| 30+ | $ 4.6336 | $ 139.01 |
| 100+ | $ 4.2088 | $ 420.88 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TOLL-8 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 135A | |
| Output Capacitance(Coss) | 251pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 720W | |
| RDS(on) | 32mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.09nF | |
| Gate Charge(Qg) | 125nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-speed switching with low capacitance
- High blocking voltage with low on-resistance
- Easy parallel operation
- Simple gate drive
- RoHS compliant
Applications
AI Translation
- Power factor correction modules
- Switched-mode power supplies
- Photovoltaic inverters
- Uninterruptible power supplies
- Motor drives
- High-voltage DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



