Siliup SP80N09GNK
| Manufacturer | SiliupAsian Brands |
| MPN | SP80N09GNK |
| LCSC Part # | C48888447 |
| Packaging | PDFN5X6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 60A PDFN5X6-8L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN5X6-8L | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 71.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN5X6-8L | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 71.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast Switching
- Low Gate Charge and Rdson
- Advanced Split Gate Trench Technology
- 100% Single Pulse avalanche energy Test
Applications
AI Translation
- Power switching application
- DC-DC Converter
- Uninterruptible power supply
In-Stock: 170
170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1657 | $ 0.83 |
| 50+ | $ 0.1624 | $ 8.12 |
| 150+ | $ 0.1601 | $ 24.02 |
| 500+ | $ 0.1579 | $ 78.95 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN5X6-8L | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 71.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | PDFN5X6-8L | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 71.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast Switching
- Low Gate Charge and Rdson
- Advanced Split Gate Trench Technology
- 100% Single Pulse avalanche energy Test
Applications
AI Translation
- Power switching application
- DC-DC Converter
- Uninterruptible power supply
C48888447 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



