cjiang FTC303010D100MBCA
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FTC303010D100MBCA |
| LCSC Part # | C48888317 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 2A 320mΩ SMD,3x3mm |
| Description | 1.6A 10uH 2A 320mΩ ±20% SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,595 
1,595
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.171 | $ 0.86 |
50+ | $ 0.1355 | $ 6.78 |
150+ | $ 0.1203 | $ 18.05 |
500+ | $ 0.1013 | $ 50.65 |
3,000+ | $ 0.0928 | $ 278.40 |
6,000+ | $ 0.0877 | $ 526.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$