Images are for reference only
EDA Models

cjiang FTC201610SR24MBCD

Manufacturer
cjiang
Asian Brands
Mfr. Part #
FTC201610SR24MBCD
LCSC Part #
C48888278
Package
0806
Customer #
Key Attributes
FIXED IND 240nH 6.8A 11mΩ 0806
Description
6.8A 240nH ±20% 8A 11mΩ 0806 Fixed Inductors RoHS
Datasheet pdf icon cjiang FTC201610SR24MBCD

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer cjiang
Package 0806
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon cjiang FTC201610SR24MBCD
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 3000
Sales Unit Piece
In-Stock: 200
200 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0235 $ 0.24
100+
$ 0.023 $ 2.30
300+
$ 0.0226 $ 6.78
1,000+
$ 0.0223 $ 22.30
Standard Packaging 3000/Full Reel
Better price for more quantity?
$