RLT K78L05-1000R3
| Manufacturer |
RLT
Asian Brands |
| Mfr. Part # | K78L05-1000R3 |
| LCSC Part # | C48888180 |
| Package | SIP,15.5x10.2mm |
| Customer # | |
| Key Attributes | Non-isolated DC-DC Converters |
| Description | DC DC Converter 5V 1A 6.5V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | RLT | |
| Package | SIP,15.5x10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5258 | $ 1.53 |
10+ | $ 1.2686 | $ 12.69 |
35+ | $ 1.1273 | $ 39.46 |
105+ | $ 0.967 | $ 101.54 |
350+ | $ 0.8955 | $ 313.43 |
1,050+ | $ 0.8638 | $ 906.99 |
Standard Packaging 35/Full
Tray | ||
Better price for more quantity?
$