RLT K78L12-500R3
| Manufacturer | RLTAsian Brands |
| MPN | K78L12-500R3 |
| LCSC Part # | C48888172 |
| Packaging | SIP,11x10mm |
| Customer # | |
| Key Attributes | Non-isolated DC-DC Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | RLT | |
| Packaging | SIP,11x10mm | |
| Height | 7.6mm | |
| Switching Frequency | 2MHz | |
| Ripple Noise | 75mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 3mA | |
| Features | Short Circuit Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 500mA | |
| Capacitive Load(Max) | 680uF | |
| Conversion Efficiency | - | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | - | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.6mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 10.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1775 | $ 1.18 |
| 10+ | $ 0.9723 | $ 9.72 |
| 35+ | $ 0.8599 | $ 30.10 |
| 105+ | $ 0.7329 | $ 76.95 |
| 350+ | $ 0.6759 | $ 236.57 |
| 1,050+ | $ 0.6498 | $ 682.29 |
Standard Packaging35/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | RLT | |
| Packaging | SIP,11x10mm | |
| Height | 7.6mm | |
| Switching Frequency | 2MHz | |
| Ripple Noise | 75mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 3mA | |
| Features | Short Circuit Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 500mA | |
| Capacitive Load(Max) | 680uF | |
| Conversion Efficiency | - | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | - | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.6mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 10.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



