RLT K7805-1000R3
| Manufacturer |
RLT
Asian Brands |
| Mfr. Part # | K7805-1000R3 |
| LCSC Part # | C48888162 |
| Package | SIP,11.5x9mm |
| Customer # | |
| Key Attributes | Non-isolated DC-DC Converters |
| Description | DC DC Converter 5V 1A 6.5V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | RLT | |
| Package | SIP,11.5x9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
295
295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4723 | $ 1.47 |
10+ | $ 1.2241 | $ 12.24 |
30+ | $ 1.0877 | $ 32.63 |
90+ | $ 0.933 | $ 83.97 |
600+ | $ 0.8641 | $ 518.46 |
900+ | $ 0.8334 | $ 750.06 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$