LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT B2405XT-1WR3 product image
  • B2405XT-1WR3 thumbnail 1
  • B2405XT-1WR3 thumbnail 2
  • B2405XT-1WR3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RLT B2405XT-1WR3RoHS

Manufacturer
RLTAsian Brands
MPN
B2405XT-1WR3
LCSC Part #
C48888135
Packaging
SMD,13.6x8.8mm
Customer #
Key Attributes
DC DC CONVERTER 5V 1W
Datasheetpdf iconRLT B2405XT-1WR3
In-Stock: 24
24 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.556$ 1.56
10+$ 1.3118$ 13.12
30+$ 1.1589$ 34.77
105+$ 1.001$ 105.11
495+$ 0.9294$ 460.05
990+$ 0.8984$ 889.42
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSMD,13.6x8.8mm
Vin21.6V~26.4V
Vout5V
Ripple Noise50mVp-p
Operating Temperature-40℃~+105℃
Capacitive Load(Max)220uF
Number of Outputs1
Iout200mA
Height7.85mm
Frequency - Switching150kHz
FeaturesShort Circuit Protection
Output Power1W
Conversion Efficiency78%
Length13.6mm
Width8.8mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece