RLT A2412S-2WR3
| Manufacturer | RLTAsian Brands |
| MPN | A2412S-2WR3 |
| LCSC Part # | C48888073 |
| Packaging | SIP,19.6x7mm |
| Customer # | |
| Key Attributes | DC/DC converter, 1500V isolation, 2W power |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,19.6x7mm | |
| Vin | 21.6V~26.4V | |
| type | - | |
| Ripple Noise | 100mVp-p | |
| Vout | ±12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 2.2uF | |
| Number of Outputs | 2 | |
| Iout | 84mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 80% | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolation voltage: 1500Vdc
- Operating temperature: -45℃ ~ 85℃
- Stable performance, high reliability, MTBF 2,000,000 hours
- Flame-retardant package, compliant with UL94-V0
- International standard pinout (pins 1/2/4/5/6)
- Surface mount design
- No external components required
- RoHS compliant
In-Stock: 26
26 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7122 | $ 1.71 |
| 10+ | $ 1.4437 | $ 14.44 |
| 25+ | $ 1.2744 | $ 31.86 |
| 100+ | $ 1.1019 | $ 110.19 |
| 500+ | $ 1.0238 | $ 511.90 |
| 1,000+ | $ 0.9896 | $ 989.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,19.6x7mm | |
| Vin | 21.6V~26.4V | |
| type | - | |
| Ripple Noise | 100mVp-p | |
| Vout | ±12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 2.2uF | |
| Number of Outputs | 2 | |
| Iout | 84mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 80% | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolation voltage: 1500Vdc
- Operating temperature: -45℃ ~ 85℃
- Stable performance, high reliability, MTBF 2,000,000 hours
- Flame-retardant package, compliant with UL94-V0
- International standard pinout (pins 1/2/4/5/6)
- Surface mount design
- No external components required
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



