RLT A1205S-2WR3
| Manufacturer |
RLT
Asian Brands |
| Mfr. Part # | A1205S-2WR3 |
| LCSC Part # | C48888067 |
| Package | SIP,19.6x7mm |
| Customer # | |
| Key Attributes | DC/DC converter, 1500V isolation, 2W power |
| Description | Isolated Module DC DC Converter ±5V 0.2A 10.8V~13.2V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Package | SIP,19.6x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
19
19
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.719 | $ 1.72 |
10+ | $ 1.4535 | $ 14.54 |
25+ | $ 1.2861 | $ 32.15 |
100+ | $ 1.1155 | $ 111.55 |
500+ | $ 1.0382 | $ 519.10 |
1,000+ | $ 1.0044 | $ 1004.40 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$